PDP SEO Portlet

MPM3610GQV-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3610GQV-P
Secondary Manufacturer Part#: MPM3610GQV-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 V
4.5 V
Matte Tin
1.5 %
260
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
4.5, 21 V
-40 to 125 °C
125 °C
-40 °C
1.2 A
Adjustable
0.8 to 5.5 V
20QFN
20
5 x 3 x 1.6
Extended Industrial
QFN
1700 to 2400 kHz
2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4734
1000+
$1.4363
2000+
$1.3992
4000+
$1.3621
8000+
$1.325