MPM3610AGQV-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3610AGQV-Z
Secondary Manufacturer Part#: MPM3610AGQV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 21 V | ||
| 4.5 V | ||
| 1.5 % | ||
| 21 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 4.5000, 21.0000 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 1.2 A | ||
| Adjustable | ||
| 0.8 to 5.5 V | ||
| 20QFN | ||
| T/R | ||
| MPM3610 Series | ||
| Extended Industrial | ||
| 2000 kHz | ||
| 2 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |