MPM3551CGQWE-AEC1-Z
DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), 800 mV to 34.2 V, 3A, 2.2 MHz, 20 Pins, QFN
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3551CGQWE-AEC1-Z
Secondary Manufacturer Part#: MPM3551CGQWE-AEC1-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 36 V | ||
| 3.3 V | ||
| 1 | ||
| 20 | ||
| 150 °C | ||
| -40 °C | ||
| 3A | ||
| Adjustable | ||
| 34.2V | ||
| 800mV | ||
| AEC-Q100 | ||
| 2.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |