PDP SEO Portlet

MPM3530GRF

Conv DC to DC Single Step Down 4.5V to 55V 47-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3530GRF
Secondary Manufacturer Part#: MPM3530GRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPM3530GRF is an easy-to-use, fully integrated, step-down, DC/DC power module. The MPM3530 integrates a monolithic DC/DC converter, power inductor, input capacitors, and the necessary resistors and capacitors in a compact QFN package. The total power solution only requires a minimal number of external components. The MPM3530 adopts a peak-current-mode control architecture with a fast transient response. This module provides over-current protection (OCP) with valley-current detection, which is used to prevent current runaway. To increase efficiency, the MPM3530 scales down the switching frequency automatically when the load is light. Typical applications include industrial power systems, diagnostic machines/test equipment, distributed power systems, telecom and networking systems.

  • Wide 4.5V to 55V operating input range
  • Efficiency up to 92.3%
  • Programmable switching frequency with external SYNC function
  • External Soft Start (SS), high efficiency for light-load operation
  • Over-voltage protection (OVP) and thermal shutdown protection
  • Power good (PG) indication, meets EN55022 class B emission
  • Quiescent current is 670µA max at VEN = 3.3V, VFB = 1.02V, VIN = 24V, VEN = 3.3V, TJ = -40 to 125°C
  • Switching frequency is 640kHz max at RFREQ = 100kohm, VIN = 24V, VEN = 3.3V, TJ = -40°C to 125°C
  • QFN-47 (10mmx12mmx4mm) package
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
92.3 %
55 V
4.5 V
Matte Tin
1 %/V
1 %/V
260 °C
55 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
47
1
1.7, 3.6 V
-40 to 125 °C
125 °C
-40 °C
3 A
Adjustable
1 to 15 V
47QFN
47
10 x 12 x 4 mm
Extended Industrial
QFN
400 to 640 kHz
520 kHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1050  Mult:1050  
USD $:
1050+
$4.851
2100+
$4.662
4200+
$4.473
8400+
$4.284
16800+
$4.20525