MPM3515GQV-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3515GQV-Z
Secondary Manufacturer Part#: MPM3515GQV-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Surface Mount | ||
| 36 V | ||
| 4 V | ||
| MSL 1 - Unlimited | ||
| 17 | ||
| 125 °C | ||
| -40 °C | ||
| 1.5A A | ||
| 30.6V V | ||
| 800mV mV | ||
| AEC-Q100 | ||
| 2.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |