PDP SEO Portlet

MPM3515GQV-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3515GQV-P
Secondary Manufacturer Part#: MPM3515GQV-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
Matte Tin
4 %
260 °C
36 V
4 V
Surface Mount
MSL 1 - Unlimited
1
17
1
4.0000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
1.5 A
Adjustable
0.8 to 34.92 V
17QFN
17
3 x 5 x 1.6
Extended Industrial
QFN
1800 to 2600 MHz
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.0302
1000+
$2.9539
2000+
$2.8776
4000+
$2.8013
8000+
$2.725