MPM3509GQVE-AEC1-P
Synchronous Step-Down Converter with an Integrated Inductor 0.9A 0.8V to 30V Adjustable Output 17-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3509GQVE-AEC1-P
Secondary Manufacturer Part#: MPM3509GQVE-AEC1-P
- RoHS 10 Compliant
- Tariff Charges
- 36V, 0.9A module synchronous step-down converter with an integrated inductor
- 90mohm/50mohm low RDS(ON) internal power MOSFETs
- 450KHz to 2.2MHz frequency sync
- Forced continuous conduction mode (CCM)
- Power good (PG) indicator
- Over-current protection (OCP) with valley current detection and hiccup
- Thermal shutdown
- Output adjustable from 0.8V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4 V | ||
| 1 | ||
| 17 | ||
| 125 °C | ||
| -40 °C | ||
| 2.2 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |