PDP SEO Portlet

MPM3506AGQV-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPM3506AGQV-Z
Secondary Manufacturer Part#: MPM3506AGQV-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4.5 V
Matte Tin
4 %
260
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
19
1
5.5, 1.8 V
-40 to 125 °C
125 °C
-40 °C
0.6 A
Adjustable
0.81 to 32 V
19QFN
19
3 x 5 x 1.6(Max)
Extended Industrial
QFN
800 to 1500 kHz
1.15 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: