MPM3506AGQV-P
Conv DC-DC Single Step Down 4.5V to 36V 19-Pin QFN T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MPM3506AGQV-P
Secondary Manufacturer Part#: MPM3506AGQV-P
- RoHS 10 Compliant
- Tariff Charges
The MPM3506A is a synchronous, rectified, step-down converter with built-in power MOSFETs, inductor, and two capacitors. It offers a compact solution with only 4 external components to achieve a 0.6A continuous output current with excellent load and line
- 36V, 0.6A module synchronous step-down converter with an integrated inductor
- 90mohm/60mohm low RDS(ON) internal power MOSFETs
- 800KHz to 2MHz frequency sync
- Power-save mode for light load
- Power good (PG) indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4.5 V | ||
| Matte Tin | ||
| 4 % | ||
| 260 | ||
| 36 V | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 19 | ||
| 1 | ||
| 4.5, 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.6 A | ||
| Adjustable | ||
| 0.81 to 32 V | ||
| 19QFN | ||
| 19 | ||
| 3 x 5 x 1.6(Max) | ||
| Extended Industrial | ||
| QFN | ||
| 800 to 1500 kHz | ||
| 1.15 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |