MPL-SE5040-100
Power Inductor (SMD), 10 uH, ± 20%, 3.2 A, Semishielded, 3.6 A, 4.9mm x 4.9mm x 4mm
Click image to enlarge
Manufacturer:MPS
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPL-SE5040-100
Secondary Manufacturer Part#: MPL-SE5040-100
- RoHS 10 Compliant
- Tariff Charges
MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, high-efficiency SMPS, embedded computing and input filters.
- Size is 4.9mm x 4.9mm x 4mm
- Semi shielded construction
- Low DCR
- Low stray field
- Maximum operating temperature range of +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 56 mOhm | ||
| 10 uH | ||
| ± 20% | ||
| Semishielded | ||
| 4 mm | ||
| 4.9 mm | ||
| MPL-SE Series | ||
| 4.9 mm | ||
| 3.2 A | ||
| 3.6 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |