PDP SEO Portlet

MPL-SE2512-1R5

Power Inductor (SMD), 1.5 uH, ± 20%, 2.9 A, Semishielded, 3.2 A, 2.5mm x 2mm x 1.2mm

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPL-SE2512-1R5
Secondary Manufacturer Part#: MPL-SE2512-1R5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPL-SE series offers semi shielded power inductors that are shielded by an external magnetic epoxy resin for improved magnetic characteristics. Their optimized design offers a lower DCR and higher current capabilities. Applications includes battery-powered devices, IoT, wearable, portable devices, input filters.

  • Size is 2mm x 2.5mm x 1.2mm
  • Semi shielded construction
  • Low DCR, low profile
  • Low stray field
  • Maximum operating temperature range of +125°C

Technical Attributes

Find Similar Parts

Description Value
62 mOhm
1.5 uH
± 20%
Semishielded
1.2 mm
2.5 mm
MPL-SE Series
2 mm
2.9 A
3.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1848
4000+
$0.1776
8000+
$0.1704
16000+
$0.1632
32000+
$0.1602