PDP SEO Portlet

MPL-AL6050-3R3

Power Inductor (SMD), 3.3 uH, ± 20%, 10.1 A, Unshielded, 12 A, 6.6mm x 6.4mm x 4.8mm

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPL-AL6050-3R3
Secondary Manufacturer Part#: MPL-AL6050-3R3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.

  • Size is 6.6mm x 6.4mm x 4.8mm
  • Low DCR, low AC losses
  • Low audible noise
  • Moulded construction
  • Soft saturation
  • Stable over high temperatures
  • Maximum operating temperature range of +155°C

Technical Attributes

Find Similar Parts

Description Value
11.5 mOhm
3.3 uH
± 20%
Unshielded
4.8 mm
6.6 mm
MPL-AL Series
6.4 mm
10.1 A
12 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.8778
1600+
$0.8436
3200+
$0.8094
6400+
$0.7752
12800+
$0.76095