MPL-AL6050-1R5
Power Inductor (SMD), 1.5 µH, 13.3 A, Shielded, 18 A, MPL-AL
Click image to enlarge
Manufacturer:MPS
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPL-AL6050-1R5
Secondary Manufacturer Part#: MPL-AL6050-1R5
- RoHS 10 Compliant
- Tariff Charges
MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 6.6mm x 6.4mm x 4.8mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6.5 mOhm | ||
| 1.5 uH | ||
| ± 20% | ||
| 4.8 mm | ||
| 6.6 mm | ||
| MPL-AL Series | ||
| 6.4 mm | ||
| 13.3 A | ||
| 18 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |