PDP SEO Portlet

MPL-AL5050-100

Power Inductor (SMD), 10 uH, ± 20%, 4.8 A, Unshielded, 5.5 A, 5.5mm x 5.3mm x 4.8mm

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPL-AL5050-100
Secondary Manufacturer Part#: MPL-AL5050-100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.

  • Size is 5.5mm x 5.3mm x 4.8mm
  • Low DCR, low AC losses
  • Low audible noise
  • Moulded construction
  • Soft saturation
  • Stable over high temperatures
  • Maximum operating temperature range of +155°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.847
3000+
$0.814
6000+
$0.781
12000+
$0.748
24000+
$0.73425