MPL-AL5030-R56
Power Inductor (SMD), 560 nH, ± 20%, 13.2 A, Unshielded, 22 A, 5.5mm x 5.3mm x 2.9mm
Click image to enlarge
Manufacturer:MPS
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPL-AL5030-R56
Secondary Manufacturer Part#: MPL-AL5030-R56
- RoHS 10 Compliant
- Tariff Charges
MPL-AL series low-profile moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.
- Size is 5.5mm x 5.3mm x 2.9mm
- Low DCR, low AC losses
- Low audible noise
- Moulded construction
- Soft saturation
- Stable over high temperatures
- Maximum operating temperature range of +155°C
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |