MPL-AL4020-4R7
Ind High Current Molded 4.7uH 20% 100kHz 3.65A T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MPL-AL4020-4R7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.65 A | ||
| 57.4 ohm | ||
| 4.7 uH/m - Do Not Use | ||
| 20% | ||
| 4020 | ||
| Molded | ||
| 2 Pins | ||
| 155 °C | ||
| -40 °C | ||
| 1.9 mm | ||
| 4.1 mm | ||
| null | ||
| 4.1 mm | ||
| null | ||
| null | ||
| 21 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |