PDP SEO Portlet

MPL-AL4020-2R2

Power Inductor (SMD), 2.2 uH, ± 20%, 5.5 A, Unshielded, 6.2 A, 4.1mm x 4.1mm x 1.9mm

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPL-AL4020-2R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPL-AL series low-resistance moulded inductor offers flat-wire moulded inductors with low DCR/ACR. The flat-wire design provides higher current ratings than round-wire moulded inductors. Applications include battery-powered devices, embedded computing, high-current SMPS, high-frequency SMPS, POL converters and FPGA.

  • Size is 4.1mm x 4.1mm x 1.9mm
  • Low DCR, low AC losses
  • Low audible noise
  • Moulded construction
  • Soft saturation
  • Stable over high temperatures
  • Maximum operating temperature range of +155°C

Technical Attributes

Find Similar Parts

Description Value
0.0215 ohm
2.2 uH/m - Do Not Use
± 20%
null
null
1.9 mm
4.1 mm
null
4.1 mm
5.5 A
6.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.7854
3000+
$0.7854
6000+
$0.7548
12000+
$0.7242
24000+
$0.6936
48000+
$0.68085
SubTotal:
$2,356.20