MPF42791DRT-0B-0000-Z
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Battery Management, Battery Fuel Gauges
Avnet Manufacturer Part #: MPF42791DRT-0B-0000-Z
Secondary Manufacturer Part#: MPF42791DRT-0B-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fuel Gauge | ||
| Li-Ion | ||
| TQFN-EP | ||
| Surface Mount | ||
| I2C | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |