MPF42790DRT-0B-0000-Z
Fuel Gauge I2C 4mA 32-Pin TQFN EP T/R
Manufacturer:MPS
Product Category:
ICs, Battery Management ICs, Battery Fuel Gauges
Avnet Manufacturer Part #: MPF42790DRT-0B-0000-Z
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Li-Ion | ||
| TQFN-EP | ||
| Surface Mount | ||
| null | ||
| 32 Pins | ||
| 85 °C | ||
| -40 °C | ||
| null | ||
| 3.6 MV | ||
| 3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |