PDP SEO Portlet

MPF32010GFP-4P-0000-T

Totem-Pole PFC Controller 100kHz 48-Pin TQFP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPF32010GFP-4P-0000-T
Secondary Manufacturer Part#: MPF32010GFP-4P-0000-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
1
-40 to 125 °C
48TQFP
48
7 x 7 mm
Extended Industrial
TQFP
100 kHz
100 kHz
Totem-Pole PFC Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $: