PDP SEO Portlet

MPC1100A-54-0000-Z

Non Isolated POL DC/DC Converter, Module, 300 W, 4 V, 6 V, 60 A

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MPC1100A-54-0000-Z
Secondary Manufacturer Part#: MPC1100A-54-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPC1100A-54-0000 is a high-efficiency, non-isolated LLC-DCX power card module with a fixed 10:1 transformer turns ratio. The device operates from a 40V to 60V DC primary bus and a 4V to 6V output voltage. It can deliver up to 300W of power. The MPC1100A-54-0000 employs MPS’s MP2981 (a digital LLC controller) and MP8500 (a smart synchronous rectifier). These devices can adjust the PWM to optimize the MPC1100A54-0000, and ensure that the MPC1100A-54- 0000 works at the resonant frequency. The built-in multiple-time programmable (MTP) memory can store and restore device configurations. The fault status, input and output voltage, current, and temperature can be easily monitored via the PMBus/I2C interface. The MPC1100A-54-0000 is available in a surface-mount (27mmx18mmx6mm) package. Applications include datacentres, DC power distribution and high-end computing systems.

  • Up to 60A continuous secondary current
  • PMBus/I2C compatible
  • Built-in MTP to store custom configurations
  • Monitoring for input voltage, output voltage, output current, output power and temperature
  • Protections including VIN UVLO, output OVP/UVP, OCP_TDC, OCP_SPIKE and OTP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $: