PDP SEO Portlet

MP9989GV-P

CCM/DCM Flyback Ideal Diode with Integrated 100V/10mOhm MOSFET 4-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9989GV-P
Secondary Manufacturer Part#: MP9989GV-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP9989 is a fast turn-off, intelligent rectifier for flyback converters that integrates a 100V MOSFET. It can replace a diode rectifier for higher efficiency and power density. The chip regulates the forward voltage drop of the internal power switch t

  • Wide output range down to 0V
  • Compatible with energy star
  • 110µA quiescent current
  • Supports DCM, CCM and quasi-resonant operations

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
8
125 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0711
1000+
$2.01895
2000+
$1.9668
4000+
$1.91465
8000+
$1.8625