PDP SEO Portlet

MP9942GJ-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9942GJ-P
Secondary Manufacturer Part#: MP9942GJ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
4 %
30 V
4 V
Surface Mount
1
8
1
4.0000, 30.0000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 28.5 V
8TSOT-23
T/R
Extended Industrial
320 to 500 kHz
410 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.2927
1000+
$1.26015
2000+
$1.2276
4000+
$1.19505
8000+
$1.1625