PDP SEO Portlet

MP9840GL-Z

36V 3.5A LOW IQ SYNC BUCK

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9840GL-Z
Secondary Manufacturer Part#: MP9840GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP9840 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution that achieves 3.5A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The switching frequency can be programmed or synchronized to an external clock in the range of 350KHz to 2.5MHz. The synchronous operation and ultralow 14µA sleep mode quiescent current provide high efficiency over the output current load range, allowing the MP9840 to be used in a variety of step-down applications in automotive input environments and battery-powered applications. Peak-current-mode operation provides fast transient response and eases loop stabilization. The excellent low dropout performance allows the MP9840 to be used in high duty cycle applications. The MP9840 is available in a space-saving QFN-16 (3mmx4mm) package. Typically used in automotive and industrial power system.

  • 2µA low shutdown supply current, 14µA no-load quiescent current
  • Internal 125mohm high-side and 55mohm low side MOSFET
  • Power good (PG) output, external soft start (SS)
  • 80ns minimum on time
  • Selectable forced CCM and AAM
  • Hicc-up overcurrent protection (OCP)
  • Short circuit protection (SCP) and thermal shutdown
  • An open-drain power good (PG) signal indicates when the output is within 10% of its nominal voltage

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.4938
10000+
$1.4356
20000+
$1.3774
40000+
$1.3192
80000+
$1.29495