PDP SEO Portlet

MP9473GL-Z

Conv DC-DC Single Step Down 4.5V to 36V 20-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9473GL-Z
Secondary Manufacturer Part#: MP9473GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP9473 is a fully integrated, highfrequency, synchronous, rectified, step-down, switch-mode converter. It offers a compact solution to achieve a 3.5A, continuous-output current over a wide input-supply range with excellent load and line regulation. It provides fast, transient response and good stability for wide input-supply and load range. The MP9473 operates at high efficiency over a wide-outputcurrent load range. MP9473 has full protection features including, short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown (TSD). The MP9473 requires minimal, readily available, standard, external components, and is available in a compact 3mmx4mm, 20-pin, QFN package

Wide 4.5V-to-36V Operating Input Range Guaranteed 3.5A, Continuous Output Current Internal 40m? High-Side, 20m? Low-Side Power MOSFETs Proprietary Switching-Loss-Reduction Technology 1% Reference Voltage Programmable Soft-Start Time Low Drop-Out Mode 200kHz-to-1MHz Switching Frequency SCP, OCP, UVP, and Thermal Shutdown Output Adjustable from 0.8V to 0.9×VIN Available in a 3mmx4mm, 20-pin, QFN Package

Technical Attributes

Find Similar Parts

Description Value
36 V
4.5 V
Matte Tin
2 %
260 °C
36 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
20
1
4.5000, 36.0000 V
-20 to 85 °C
125 °C
-20 °C
3.5 A
Adjustable
0.8 to 32.4 V
20QFN EP
20
3 x 4 x 0.95 mm
Extended Industrial
QFN EP
200 to 1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.002
10000+
$1.924
20000+
$1.846
40000+
$1.768
80000+
$1.7355