MP9473GL-P
Conv DC-DC Single Step Down 4.5V 36V 20-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP9473 is a fully integrated, highfrequency, synchronous, rectified, step-down, switch-mode converter. It offers a compact solution to achieve a 3.5A, continuous-output current over a wide input-supply range with excellent load and line regulation. It provides fast, transient response and good stability for wide input-supply and load range. The MP9473 operates at high efficiency over a wide-outputcurrent load range. MP9473 has full protection features including, short-circuit protection (SCP), over-current protection (OCP), under-voltage protection (UVP), and thermal shutdown (TSD). The MP9473 requires minimal, readily available, standard, external components, and is available in a compact 3mmx4mm, 20-pin, QFN package
Wide 4.5V-to-36V Operating Input Range Guaranteed 3.5A, Continuous Output Current Internal 40m? High-Side, 20m? Low-Side Power MOSFETs Proprietary Switching-Loss-Reduction Technology 1% Reference Voltage Programmable Soft-Start Time Low Drop-Out Mode 200kHz-to-1MHz Switching Frequency SCP, OCP, UVP, and Thermal Shutdown Output Adjustable from 0.8V to 0.9×VIN Available in a 3mmx4mm, 20-pin, QFN Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 36 V | ||
| 4.5 V | ||
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 20 | ||
| 1 | ||
| 4.5, 36 V | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 3.5 A | ||
| 20QFN | ||
| 20 | ||
| Extended Industrial | ||
| QFN | ||
| 1 MHz | ||
| Synchronous Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |