PDP SEO Portlet

MP9442GJ-Z

Conv DC-DC Single Step Down 4V to 36V 8-Pin TSOT-23 T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9442GJ-Z
Secondary Manufacturer Part#: MP9442GJ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP9442 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with built-in power MOSFETs. It offers a very compact solution to achieve a 2A continuous output current with excellent load and line regulation over a wide input supply range. The MP9442 has synchronous mode operation for higher efficiency over the output current load range. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection and thermal shutdown. The MP9442 requires a minimal number of readily-available standard external components, and is available in a space-saving 8-pin TSOT23 package.

Wide 4V to 36V Continuous Operating Input Range 90mO/55mO Low RDS(ON) Internal Power MOSFETs High-Efficiency Synchronous Mode Operation 600kHz Switching Frequency Synchronizes from 200kHz to 2.2MHz External Clock High Duty Cycle for Automotive Cold-crank Internal Power-Save Mode Internal Soft-Start Power Good Indicator Over-Current Protection with Hiccup Thermal Shutdown Output Adjustable from 0.8V Available in an 8-pin TSOT-23 package

Technical Attributes

Find Similar Parts

Description Value
36 V
4 V
Matte Tin
260 °C
36 V
4 V
Surface Mount
MSL 1 - Unlimited
1
8
1
4.0000, 36.0000 V
-40 to 125 °C
125 °C
-40 °C
2 A
Adjustable
0.8 to 33 V
8TSOT-23
8
3 x 1.7 x 0.9 mm
Extended Industrial
TSOT-23
200 to 2200 kHz
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2474
6000+
$1.1988
12000+
$1.1502
24000+
$1.1016
48000+
$1.08135