MP9361DJ-LF-P
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, DC / DC Inductorless Charge Pumps
Avnet Manufacturer Part #: MP9361DJ-LF-P
Secondary Manufacturer Part#: MP9361DJ-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Up | ||
| 5 V | ||
| 2.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 110 mA | ||
| 5 V | ||
| 6TSOT-23 | ||
| 6 | ||
| 3(Max) x 1.7(Max) x 0.9(Max) | ||
| Industrial | ||
| TSOT-23 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |