MP9218DGT-LF-Z
Charge Pump STPUP 5V 110mA 6-Pin TQFN T/R
- RoHS 10 Compliant
- Tariff Charges
The MP9218 is a high performance, regulated charge pump converter. Its input voltage ranges from 2.8V to Vout. The output voltage is regulated to a fixed 5V. No external inductor is required for simplicity and compactness. Internal soft-start circuit effectively reduces the in-rush current both while start-up and mode change. The MP9218 is available in a compact TQFN-6 (2mmx2mm) package.
Input Voltage Range: 2.8V to 5V Internal Soft-Start Output Maximum Current up to 110mA Fixed 5V Output Voltage with 30mV Ripple 2X Charge Pump Fixed 1.35MHz Switching Frequency Over Current Protection Short Circuit Protection In-rush Current limit TQFN-6 (2mmx2mm) package and Lead (pb)-Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Step Up | ||
| 5 V | ||
| 2.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 110 mA | ||
| 5 V | ||
| 6TQFN | ||
| Extended Industrial |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |