PDP SEO Portlet

MP9218DGT-LF-P

Charge Pump STPUP 5V 110mA 6-Pin TQFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9218DGT-LF-P
Secondary Manufacturer Part#: MP9218DGT-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP9218 is a high performance, regulated charge pump converter. Its input voltage ranges from 2.8V to Vout. The output voltage is regulated to a fixed 5V. No external inductor is required for simplicity and compactness. Internal soft-start circuit effectively reduces the in-rush current both while start-up and mode change. The MP9218 is available in a compact TQFN-6 (2mmx2mm) package.

Input Voltage Range: 2.8V to 5V Internal Soft-Start Output Maximum Current up to 110mA Fixed 5V Output Voltage with 30mV Ripple 2X Charge Pump Fixed 1.35MHz Switching Frequency Over Current Protection Short Circuit Protection In-rush Current limit TQFN-6 (2mmx2mm) package and Lead (pb)-Free

Technical Attributes

Find Similar Parts

Description Value
Step Up
Surface Mount
-40 to 125 °C
125 °C
-40 °C
110 mA
5 V
6TQFN
Extended Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.7784
1000+
$0.7588
2000+
$0.7392
4000+
$0.7196
8000+
$0.7