PDP SEO Portlet

MP9115DQT-LF-Z

Conv DC-DC Single Step Down 2.7V to 6V 10-Pin QFN EP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP9115DQT-LF-Z
Secondary Manufacturer Part#: MP9115DQT-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP9115 is a fully integrated, internally compensated 1.2MHz fixed frequency PWM step-down converter. It is ideal for powering portable equipment that runs from a single cell Lithium-Ion (Li+) Battery, with an input range from 2.7V to 6V. The MP9115 can provide up to 2.5A of load current with output voltage as low as 0.8V. It can also operate at 100% duty cycle for low dropout applications. With peak current mode control and internal compensation, the MP9115 is stable with ceramic capacitors and small inductors. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. MP9115 is available in the small 10-pin 3mmx3mm TQFN package.

  • Output Adjustable from 0.8V to VIN
  • Up to 91% Efficiency
  • 100% Duty Cycle for Low Dropout Applications
  • 1µA Shutdown Current
  • 1.2MHz Fixed Switching Frequency
  • 2.7V-6V Input Operation Range
  • 3A Peak Output Current
  • Stable with Low ESR Output Ceramic Capacitors
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Short circuit protection
  • No reverse current of LS MOS for Pre-bias start up
  • Available in 10-pin 3x3mm TQFN

Technical Attributes

Find Similar Parts

Description Value
91 %
QFN-EP
6 V
2.7 V
6 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
3, 5.5 V
-40 to 85 °C
85 °C
-40 °C
2.5 A
Adjustable
0.8 to 6 V
10QFN EP
10
3.05 x 3.05 x 0.95 mm
QFN EP
1400 kHz
1.2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.2093
10000+
$1.17885
20000+
$1.1484
40000+
$1.11795
80000+
$1.0875