PDP SEO Portlet

MP8904DD-LF-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8904DD-LF-Z
Secondary Manufacturer Part#: MP8904DD-LF-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6.5 to 2.5 V
55 °C/W
12 °C/W
0.005 %/V
0.001 %/mA
0.006 mA
Surface Mount
MSL 1 - Unlimited
1
-40 to 125 °C
0.5 A
Adjustable
0.5 to 5 V
8QFN EP
8
Positive
2.1 x 3.1 x 0.95 mm
QFN EP
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.8008
10000+
$0.7696
20000+
$0.7384
40000+
$0.7072
80000+
$0.6942