PDP SEO Portlet

MP8904DD-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8904DD-LF-P
Secondary Manufacturer Part#: MP8904DD-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6.5 V
2.5 V
2.5 to 6.5 V
55 °C/W
12 °C/W
0.005 %/V
0.001 %/mA
Surface Mount
MSL 1 - Unlimited
1
8
1
-40 to 125 °C
125 °C
-40 °C
0.5 A
Adjustable
0.5 to 5 V
8QFN EP
T/R
Positive
Adj 500mA LDO Voltage Regulators
Extended Industrial
0.3@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9313
1000+
$0.90785
2000+
$0.8844
4000+
$0.86095
8000+
$0.8375