PDP SEO Portlet

MP8880GV-0200-P

Conv DC to DC Step Down 3.5V to 60V QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8880GV-0200-P
Secondary Manufacturer Part#: MP8880GV-0200-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 V
3.5 V
60 V
3.5 V
Surface Mount
1
20
3.5 to 60 V
4 A
4 x 5 mm
Automotive
QFN
200 to 2500 kHz
2.5 MHz
Step Down

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.1128
1000+
$2.0596
2000+
$2.0064
4000+
$1.9532
8000+
$1.9