PDP SEO Portlet

MP8868GLE-P

HIGH-EFFICIENCY,10A,17V,SYNCHRONOUS STEP-DOWN CONVERTER WITH

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8868GLE-P
Secondary Manufacturer Part#: MP8868GLE-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High efficiency synchronous step-down switch mode converter with I2C interface in 14 pin QFN package
  • 1% internal reference accuracy and I2C programmable reference output voltage
  • Reference voltage range from 0.6V to 1.87V in 10mV st

Technical Attributes

Find Similar Parts

Description Value
QFN
17 V
4.5 V
17 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
14
1
4.5000, 17.0000 V
125 °C
-40 °C
10 A
Adjustable
0.6 to 5.5 V
14QFN
T/R
1500 kHz
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.0433
1000+
$1.99185
2000+
$1.9404
4000+
$1.88895
8000+
$1.8375