PDP SEO Portlet

MP8865GQ-P

DC/DC Switching Regulator, Programmable, Synchronous Buck (Step Down), Single Output

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8865GQ-P
Secondary Manufacturer Part#: MP8865GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8865 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with a I2 C control interface. It offers a very compact solution to achieve a 6A continuous output current with excellent load and line regulation over a wide input-supply range. The MP8865 has synchronous-mode operation for higher efficiency over the output-load range. The reference voltage level can be controlled, on-the-fly through a 3.4Mbps I2 C serial interface. The voltage range can be adjusted from 0.6V to 1.87V in 10mV steps. Also, the voltage slew rate, switching frequency, enable, and powersaving mode are selectable through the I2 C interface. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP), over-voltage protection (OVP), and thermal shut down (TSD). The MP8865 requires a minimal number of readily available, standard, external components and is available in a 15-pin QFN15 (3x3mm) package.

  • High efficiency synchronous step-down switch mode converter with I2C interface in 15 pin QFN package
  • 45mohm/18mohm low RDS(ON) internal power MOSFETs
  • 1% VOUT accuracy
  • I2C programmable reference voltage range from 0.6V to 1.87V in 10mV steps with slew rate control
  • I2C selectable switching frequency, default 600KHz switching frequency
  • Programmable output voltage
  • Power good indication, 1bit I2C address set
  • Full protection features includeOvercurrent protection, overvoltage protection and thermal shutdown
  • External soft-start

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
1.5 %
260
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
2.5, 18 V
-40 to 125 °C
6 A
6A A
Adjustable
0.6 to 5.2 V
15QFN
15
3 x 3 x 0.95(Max)
Extended Industrial
QFN
480 to 680 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.6263
1000+
$1.58535
2000+
$1.5444
4000+
$1.50345
8000+
$1.4625