PDP SEO Portlet

MP8864GQ-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8864GQ-Z
Secondary Manufacturer Part#: MP8864GQ-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
21 V
4.5 V
Matte Tin
1.5 %
260
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
15
1
4.5, 8 V
-40 to 125 °C
125 °C
-40 °C
4 A
Fixed
0.6 to 5.2 V
15QFN
15
3 x 3 x 0.95(Max)
Extended Industrial
QFN
600 kHz
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.3244
10000+
$1.2728
20000+
$1.2212
40000+
$1.1696
80000+
$1.1481