PDP SEO Portlet

MP8864GQ-P

Conv DC-DC Single Step Down 4.5V to 21V 15-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8864GQ-P
Secondary Manufacturer Part#: MP8864GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8864 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with an I2 C control interface. It offers a very compact solution to achieve a 4 A continuous output current with excellent load and line regulation over a wide input supply range. The MP8864 has synchronous-mode operation for higher efficiency over the output load range. The reference voltage level is controlled, on-the-fly through a 3.4 Mbps I2 C serial interface. The voltage range can be adjusted from 0.6 V to 1.87 V in 10 mV steps. Also, the voltage slew rate, switching frequency, enable, and power-saving mode are selectable through the I2 C interface. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP), over-voltage protection (OVP), and thermal shutdown (TSD). The MP8864 requires a minimal number of readily available, standard external components and is available in a 15-pin QFN15 (3mm x 3mm) package.

  • Synchronous step-down switch mode converter with an I2C control interface in 15 pin QFN package
  • 50mohm and 23mohm low RDS(ON) internal power MOSFET
  • 1% VOUT accuracy
  • I2C programmable reference voltage range from 0.6V to 1.87V in 10mV Steps with slew rate control
  • I2C selectable switching frequency (default 600KHz switching frequency)
  • Programmable output voltage
  • Power saving mode, OTP and OCP via I2C
  • Power good indication, 1bit I2C address set pin
  • Current mode operation provides fast transient response and eases loop stabilization

Technical Attributes

Find Similar Parts

Description Value
21 V
4.5 V
Matte Tin
1.5 %
260
21 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
15
1
2.7, 5.5 V
-40 to 125 °C
125 °C
-40 °C
4 A
Fixed
0.6 to 5.2 V
15QFN
15
3 x 3 x 0.95(Max)
Extended Industrial
QFN
600 kHz
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4039
1000+
$1.36855
2000+
$1.3332
4000+
$1.29785
8000+
$1.2625