PDP SEO Portlet

MP8860GQ-0000-P

Conv DC to DC Single Buck/Boost 2.8V to 22V 16-Pin QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8860GQ-0000-P
Secondary Manufacturer Part#: MP8860GQ-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8860 is a synchronous, 4-switch, integrated buck-boost converter capable of regulating the output voltage from a 2.8V to 22V wide input voltage range with high efficiency. The MP8860 uses constant-on-time (COT) control in buck mode and constant-off-

  • 1V to 20.47V output voltage range (5V default) with 10mV resolution through I2C
  • 1A output current or 4A input current
  • Four low RDS(ON) internal buck power MOSFETs
  • Adjustable accurate CC output current limit with internal se

Technical Attributes

Find Similar Parts

Description Value
22 V
2.8 V
1 %
260 °C
22 V
2.8 V
Surface Mount
1
16
1
2.8 to 22 V
-40 to 125 °C
125 °C
-40 °C
1 A
Adjustable
1 to 20.47 V
16QFN
16
3.1 x 3.1 x 0.95 mm
Extended Industrial
QFN
500 kHz
530 kHz
Synchronous Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310030
In Stock :  0
Additional inventory
Factory Lead Time: 336 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.668
1000+
$1.626
2000+
$1.584
4000+
$1.542
8000+
$1.5