PDP SEO Portlet

MP8859GQ-0000-Z

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8859GQ-0000-Z
Secondary Manufacturer Part#: MP8859GQ-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 V
2.8 V
Matte Tin
260 °C
22 V
2.8 V
Surface Mount
MSL 1 - Unlimited
1
16
1
1.6, 5.5 V
125 °C
3 A
Adjustable
1 to 20.47 V
16QFN
16
3 x 3 mm
QFN
500 kHz
500 kHz
Synchronous Buck-Boost

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$2.2638
10000+
$2.1756
20000+
$2.0874
40000+
$1.9992
80000+
$1.96245