PDP SEO Portlet

MP8854GL-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V, 4 A, 500 kHz, 14 Pins, QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8854GL-Z
Secondary Manufacturer Part#: MP8854GL-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8854 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with an I2C control interface. The MP8854 offers a fully integrated solution that achieves 4A of continuous output current with excellent load and line regulation ove

  • 1% internal reference accuracy
  • I2C programmable reference range from 0.6V to 1.108V in 4mV steps with slew rate control
  • 5% accuracy output voltage and output current monitoring via I2C
  • Selectable PFM/PWM mode, adjustable fr

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
18 V
2.85 V
14
125 °C
-40 °C
4A A
5.5V V
600mV mV
500 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.463
10000+
$1.406
20000+
$1.349
40000+
$1.292
80000+
$1.26825