PDP SEO Portlet

MP8846GQ-P

Conv DC-DC Single Step Down 4.5V to 8V 15-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8846GQ-P
Secondary Manufacturer Part#: MP8846GQ-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

he MP8846 is a high-frequency, synchronous, rectified, step-down, switch-mode converter with an I2C control interface. It offers a very compact solution to achieve a 6A continuous output current with excellent load and line regulation over a wide input-supply range. The MP8846 has synchronous-mode operation for higher efficiency over the output-load range. The reference voltage level can be controlled on-the-fly through a 3.4Mbps I2C serial interface. The voltage range can be adjusted from 0.6V to 1.87V in 10mV steps. The voltage slew rate, switching frequency, enable, and power-saving mode are selectable through the I2C interface. Current-mode operation provides fast transient response and eases loop stabilization. Full protection features include over-current protection (OCP), over-voltage protection (OVP), and thermal shut down (TSD). The MP8846 requires a minimal number of readily available, standard, external components and is available in a 15-pin QFN15 (3mmx3mm) package.

Wide 4.5V to 8V Operation Input Range 45mO/18mO Low RDS(ON) Internal Power MOSFETs 1% VOUT Accuracy I2C Programmable Reference Range from 0.6V to 1.87V in 10mV Steps with Slew-Rate Control I2C Selectable Switching Frequency. Default 600kHz Switching Frequency Programmable Output Voltage Power-Saving Mode, OTP, and OCP via I2C Power Good Indication 1-Bit I2C Address Set Pin OCP in Hiccup Mode External Soft-Start Available in a QFN3mmx3mm Package

Technical Attributes

Find Similar Parts

Description Value
8 V
4.5 V
Matte Tin
1.5 %
260
8 V
4.5 V
Surface Mount
MSL 1 - Unlimited
1
15
1
3.3, 36 V
-40 to 125 °C
125 °C
-40 °C
6 A
Fixed
0.6 to 5.2 V
15QFN
15
3 x 3 x 0.95(Max)
Extended Industrial
QFN
600 kHz
600 kHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.4039
1000+
$1.36855
2000+
$1.3332
3000+
$1.29785
4000+
$1.2625