PDP SEO Portlet

MP8845GC-Z

Conv DC-DC Single Step Down 2.7V to 6V 20-Pin WLCSP T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8845GC-Z
Secondary Manufacturer Part#: MP8845GC-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6 V
2.7 V
260 °C
6 V
2.7 V
Surface Mount
1
20
1
2.7000, 6.0000 V
-40 to 125 °C
125 °C
-40 °C
5 A
Adjustable
0.6 to 1.1 V
20WLCSP
20
1.6 x 2 x 0.41
Extended Industrial
WLCSP
1000 to 2200 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.1858
6000+
$1.1396
12000+
$1.0934
24000+
$1.0472
48000+
$1.02795