PDP SEO Portlet

MP8833GD-0000-Z

Thermoelectric Cooler Controller, 2.7 V to 5.5 V, 16 Pins, QFN

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8833GD-0000-Z
Secondary Manufacturer Part#: MP8833GD-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Monolithic thermoelectric cooler controller with built-in internal power MOSFETs. It achieves 1.5A of continuous output current from a 2.7V to 5.5V input voltage range with a thermoelectric cooler (TEC) voltage range. The TEC voltage is linearly controlled by the analogue voltage. Features such as TEC voltage and current limiting are controlled by the 400kHz I2C serial interface. The MP8833 is ideal for TEC device applications such as optical laser diodes and fibre communication networks. Full protection features include internal soft start, over-current protection (OCP), over-voltage protection (OVP) and over-temperature protection (OTP). The MP8833 is available in a QFN-16 (2mmx3mm) package for a minimum solution size. Typical applications include optical laser diode modules, fibre communication networks and systems with TEC temperature control.

  • 1% 2.5V REF accuracy
  • TEC current monitor
  • 30mohm internal MOSFETs for PWM switches and linear switches
  • Default 1MHz switching frequency
  • External SYNC function
  • EN/SD for power sequencing

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
Thermoelectric Cooler Controller
16
125 °C
-40 °C
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$4.851
10000+
$4.662
20000+
$4.473
40000+
$4.284
80000+
$4.20525