PDP SEO Portlet

MP8833GD-0000-P

Thermoelectric Cooler Controller 2.7V to 5.5V 16-Pin QFN T/R

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8833GD-0000-P
Secondary Manufacturer Part#: MP8833GD-0000-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
1
2.7 to 5.5 V
-40 to 125 °C
16QFN
16
2 x 3 mm
Extended Industrial
QFN
Thermoelectric Cooler Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.587
1000+
$4.4715
2000+
$4.356
4000+
$4.2405
8000+
$4.125