PDP SEO Portlet

MP8802DJ-2.5-LF-P

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8802DJ-2.5-LF-P
Secondary Manufacturer Part#: MP8802DJ-2.5-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
6.5 V
2.7 V
6.5 to 2.7 V
220 °C/W
110 °C/W
Matte Tin
0.08 %
0.02 %
260
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
2.5 V
5TSOT-23
5
Positive
2.9 x 1.6 x 0.87 mm
2.5V 250mA LDO Voltage Regulators
Industrial
TSOT-23
0.25@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.6116
1000+
$0.5962
2000+
$0.5808
4000+
$0.5654
8000+
$0.55