PDP SEO Portlet

MP8801DJ-3.3-LF-P

LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8801DJ-3.3-LF-P
Secondary Manufacturer Part#: MP8801DJ-3.3-LF-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP8801 is a low-noise, low-dropout linear regulator. It operates from a 2.7V to 6.5V input voltage and regulates the output voltage with 2% accuracy at 2.5V, 2.85V or 3.3V. The internally set output voltage may be overridden with an external resistor

  • Low noise, low-dropout linear regulator in 5 pin TSOT-23 package
  • 2% accurate output voltage
  • High PSRR (70dB at 1KHz, 30dB at 1MHz)
  • Better than 0.001%/mA load regulation
  • Stable with low ESR output capacitor
  • L

Technical Attributes

Find Similar Parts

Description Value
2 %
6.5 V
2.7 V
6.5 to 2.7 V
220 °C/W
110 °C/W
Matte Tin
0.005 %/V
0.001 %/mA
260
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.3 V
5TSOT-23
5
Positive
2.9 x 1.6 x 0.87 mm
3.3V 150mA LDO Voltage Regulators
Industrial
TSOT-23
0.1@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.4587
1000+
$0.44715
2000+
$0.4356
4000+
$0.42405
8000+
$0.4125