MP8801DJ-2.85-LF-P
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
Click image to enlarge
Manufacturer:MPS
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: MP8801DJ-2.85-LF-P
Secondary Manufacturer Part#: MP8801DJ-2.85-LF-P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6.5 V | ||
| 2.7 V | ||
| 2.7 to 6.5 V | ||
| 220 °C/W | ||
| 110 °C/W | ||
| Matte Tin | ||
| 0.005 %/V | ||
| 0.001 %/mA | ||
| 260 °C | ||
| 0.15 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.85 V | ||
| 5TSOT-23 | ||
| 5 | ||
| Positive | ||
| 3 x 1.7 x 0.9 mm | ||
| 2.85V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| TSOT-23 | ||
| 0.15@150mA|0.125@150mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |