PDP SEO Portlet

MP8796BGVT-0000-Z

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8796BGVT-0000-Z
Secondary Manufacturer Part#: MP8796BGVT-0000-Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP8796B is a fully integrated, PMBus compatible, high-frequency, synchronous buck converter. The MP8796B offers a very compact solution that achieves up to 30A of output current per phase with excellent load and line regulation over a wide input supply range. The MP8796B operates at high efficiency over a wide output current load range. The PMBus interface provides converter configurations and key parameter monitoring. The MP8796B adopts MPS’s proprietary, multiphase constant-on-time (MCOT) control, which provides fast transient response and eases loop stabilization. The MCOT control scheme also allows multiple MP8796B devices to be connected in parallel with excellent current sharing and phase interleaving for high-current applications. Fully integrated protection features include OCP, OVP, UVP and OTP. The MP8796B requires a minimal number of readily available, standard external components and is available in a TQFN-25 (4mmx5mm) package.

  • PMBus 1.3 compliant, scalable multi-phase operation
  • Selection of switching frequency from 400KHz, 600KHz, 800KHz, or 1000KHz
  • 3.1V to 16V with external 3.3V VCC bias, 4V to 16V with internal bias or external 3.3V VCC bias
  • 30A continuous output current per phase
  • Low RDS(ON) integrated power MOSFETs
  • Lossless, accurate on-die current sensing
  • Adaptive COT for ultra-fast transient response, stable with zero-ESR output capacitors
  • 0.5% reference voltage over 0 to +70°C junction temperature range, output voltage true remote sense
  • Output adjustable from 0.4V to 0.9 x VIN up to 5.5V max
  • Output voltage/current, input voltage and junction temperature reporting

Technical Attributes

Find Similar Parts

Description Value
TQFN
Surface Mount
16 V
4 V
25
125 °C
-40 °C
5.5V V
600mV mV
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: