PDP SEO Portlet

MP8795HGLE-P

DC/DC Switching Regulator, Adjustable, Synchronous Buck (Step Down), Single Output, 600mV to 5.5V

Official logo for MPS
Manufacturer:MPS
Avnet Manufacturer Part #: MP8795HGLE-P
Secondary Manufacturer Part#: MP8795HGLE-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP8795H is a fully integrated, high frequency, synchronous, buck converter. It offers a very compact solution that achieves up to 20A of output current with excellent load and line regulation over a wide input supply range. The MP8795H operates at high efficiency over a wide output current load range. It adopts an internally compensated constant-on-time (COT) control mode that provides fast transient response and eases loop stabilization. The operating frequency can be set to 600KHz, 800KHz or 1000KHz easily with MODE pin configuration, allowing the MP8795H frequency to remain constant regardless of the input and output voltages. The output voltage start-up ramp is controlled by an internal 1ms timer and can be increased by adding a capacitor on REF/TRK. An open drain power good signal indicates if output is within its nominal voltage range or not. Applications include FPGAs, flat-panel televisions and monitors, multi-functional printers, access points, routers and optical modules.

  • Wide input voltage range, 2.7V to 16V with external 3.3V VCC bias
  • 4V to 16V with internal bias or external 3.3V VCC bias
  • Differential output voltage remote sense
  • Programmable accurate current limit level
  • Low RDS(ON) integrated power MOSFETs
  • Adaptive COT for ultrafast transient response
  • Stable with zero ESR output capacitor, forced CCM operation
  • Excellent load regulation, output voltage tracking, pre-bias start-up
  • Output adjustable from 0.6V to 90% * VIN, up to 5.5V max
  • Non-latch OCP, OVP, UVP, UVLO and thermal shutdown

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
16 V
4 V
21
125 °C
-40 °C
20A A
5.5V V
600mV mV
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.2657
1000+
$2.20865
2000+
$2.1516
4000+
$2.09455
8000+
$2.0375